Zortrax Inkspire 3D Printer
- RS Stock No.:
- 193-9893
- Mfr. Part No.:
- 5902280823643
- Brand:
- Zortrax
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-9893
- Mfr. Part No.:
- 5902280823643
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Technology | SLA LCD | |
| Build Volume | 74 x 132 x 175mm | |
| Model | Inkspire | |
| Multi Material Printing | Yes | |
| Connectivity | Ethernet, USB, Wi-Fi | |
Select all | ||
|---|---|---|
Brand Zortrax | ||
Technology SLA LCD | ||
Build Volume 74 x 132 x 175mm | ||
Model Inkspire | ||
Multi Material Printing Yes | ||
Connectivity Ethernet, USB, Wi-Fi | ||
- COO (Country of Origin):
- PL
Zortrax Inkspire is made for all applications where superior precision is of paramount importance. The human eye can't see individual pixels when the image has more than 336 pixels per inch. Pixel density in models 3D printed on the Inkspire exceeds this value regardless of the viewing angle.
The speed of operation is 20-36 mm/h
The XY resolution is 50x50 microns
Calibrates build platform automatically
The minimal layer height is 25 microns
Has a built-in carbon filter
Offers serial production capability
External 405 nm resins are supported
External slicing software is supported
.zcodex and .cws file formats are supported
Workspace measures 74x132x175 mm
Has Wi-Fi and Ethernet connectivity
Has an intuitive touch interface
The XY resolution is 50x50 microns
Calibrates build platform automatically
The minimal layer height is 25 microns
Has a built-in carbon filter
Offers serial production capability
External 405 nm resins are supported
External slicing software is supported
.zcodex and .cws file formats are supported
Workspace measures 74x132x175 mm
Has Wi-Fi and Ethernet connectivity
Has an intuitive touch interface